Filter Your Search
1 - 10 of 14 results
|
MXP6KE82CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 113 V | 5 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | 86.1 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MXP6KE82CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.47 W | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 86.1 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MXP6KE82CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 W | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | 86.1 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MXP6KE8.2CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.47 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.61 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MXP6KE8.2CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 12.1 V | 5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | 8.61 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MXP6KE82CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 W | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | 86.1 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant | |||||||||||
|
MXP6KE8.2CA
Microchip Technology Inc
|
Check for Price | No | Active | 5 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | 8.61 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, T-18, 2 PIN | compliant | |||||||||||
|
MXP6KE8.2CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | 8.61 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXP6KE8.2CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | 8.61 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MXP6KE82CA
Microchip Technology Inc
|
Check for Price | No | Active | 5 W | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | 86.1 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, T-18, 2 PIN | compliant |