Filter Your Search
1 - 10 of 10 results
|
MXUPTB48E3
Microsemi Corporation
|
$20.1071 | Yes | Transferred | 84.3 V | 1 µA | 2.5 W | SILICON | 54 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | 1 kW | 48 V | Not Qualified | S-PSSO-G1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-216AA | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | DO-216AA | 2 | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||
|
MXUPTB48
Microsemi Corporation
|
$20.1071 | No | Transferred | 84.3 V | 1 µA | 2.5 W | SILICON | 54 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | 1 kW | 48 V | Not Qualified | S-PSSO-G1 | e0 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-216AA | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | DO-216AA | 2 | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||
|
MXUPTB48
Microchip Technology Inc
|
$23.5726 | No | Active | 84.3 V | 1 µA | 2.5 W | SILICON | 54 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | HIGH RELIABILITY, MIL-STD-750 | 1 kW | 48 V | Not Qualified | S-PSSO-G1 | e0 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | DO-216AA | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MXUPTB48E3
Microchip Technology Inc
|
$23.5726 | Yes | Active | 84.3 V | 1 µA | 2.5 W | SILICON | 54 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | HIGH RELIABILITY, MIL-STD-750 | 1 kW | 48 V | Not Qualified | S-PSSO-G1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | DO-216AA | 1 | 150 °C | -65 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MXUPTB48TR7
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 W | SILICON | 54 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 150 W | Not Qualified | R-PDSO-G1 | e0 | DO-216AA | 150 °C | -65 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-216AA | 2 | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G1 | ||||||||
|
MXUPTB48TR13
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 W | SILICON | 54 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 150 W | Not Qualified | R-PDSO-G1 | e0 | DO-216AA | 150 °C | -65 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-216AA | 2 | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G1 | ||||||||
|
MXUPTB48E3/TR7
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 54 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 150 W | Not Qualified | R-PDSO-G1 | e3 | DO-216AA | 1 | 150 °C | -65 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G1 | |||||||||
|
MXUPTB48E3/TR13
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 54 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 150 W | Not Qualified | R-PDSO-G1 | e3 | DO-216AA | 1 | 150 °C | -65 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G1 | |||||||||
|
MXUPTB48TR13E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 54 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 150 W | Not Qualified | R-PDSO-G1 | e3 | DO-216AA | 1 | 150 °C | -65 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-216AA | 2 | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G1 | |||||||
|
MXUPTB48TR7E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 54 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 150 W | Not Qualified | R-PDSO-G1 | e3 | DO-216AA | 1 | 150 °C | -65 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-216AA | 2 | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G1 |