Filter Your Search
1 - 10 of 176 results
|
44678
Myrra
|
$1.7845 | Contact Manufacturer | 9 V | 267 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 2.4 VA | EN; UL | 40 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44683
Myrra
|
$1.7845 | Contact Manufacturer | 6 V | 200 mA | 6 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2.4 VA | EN; UL | 40 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||
|
44334
Myrra
|
$1.8783 | Contact Manufacturer | 12 V | 63 mA | 12 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||
|
44834
Myrra
|
$1.8783 | Contact Manufacturer | 18 V | 100 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.8 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44327
Myrra
|
$1.8783 | Contact Manufacturer | 9 V | 167 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44331
Myrra
|
$1.8783 | Contact Manufacturer | 24 V | 63 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44062
Myrra
|
$1.8783 | Contact Manufacturer | 9 V | 111 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 117V | 1 VA | CSA; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44335
Myrra
|
$1.8783 | Contact Manufacturer | 15 V | 50 mA | 15 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||
|
44328
Myrra
|
$1.8783 | Contact Manufacturer | 12 V | 125 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44329
Myrra
|
$1.8783 | Contact Manufacturer | 15 V | 100 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown |