Filter Your Search
1 - 3 of 3 results
|
N01L63W2AT25I
onsemi
|
$2.8295 | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | ONSEMI | TSOP2 | GREEN, TSOP2-44 | 44 | unknown | EAR99 | 8542.32.00.41 | ||
|
N01L63W2AT25I
Rochester Electronics LLC
|
Check for Price | Active | 1.0486 Mbit | 64KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | COMMERCIAL | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2 | GREEN, TSOP2-44 | 44 | unknown | ||||||||||||
|
N01L63W2AT25IT
onsemi
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 14 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LSSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 1.25 mm | 18.41 mm | 10.16 mm | ON SEMICONDUCTOR | TSOP2 | LSSOP, TSOP44,.46,32 | 44 | compliant | EAR99 | 8542.32.00.41 |