Filter Your Search
1 - 10 of 613 results
|
N02L83W2AN25IT
onsemi
|
$2.3957 | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | ONSEMI | TSOP1 | GREEN, STSOP1-32 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
N02L6181AB28I
onsemi
|
$2.7990 | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 85 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.2 V | 17 µA | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ONSEMI | BGA | 6 X 8 MM, GREEN, BGA-48 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
N02L83W2AT25I
onsemi
|
$3.1690 | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.25 mm | 18.4 mm | 8 mm | ONSEMI | TSOP1 | GREEN, TSOP1-32 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
N02L63W3AB25I
onsemi
|
$3.9540 | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.8 V | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.34 mm | 8 mm | 6 mm | ONSEMI | BGA | 6 X 8 MM, GREEN, BGA-48 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | onsemi | ||||
|
N022-01K-BL
Tripp Lite
|
$102.2765 | Yes | Active | TRIPP LITE | unknown | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||||||||||
|
N022-01K-BK
Tripp Lite
|
$106.4806 | Yes | Active | TRIPP LITE | unknown | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||||||||||
|
N024-01K-BL
Tripp Lite
|
$173.3741 | Yes | Active | TRIPP LITE | unknown | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||||||||||
|
N022-01K-WH
Tripp Lite
|
$223.5900 | Yes | Active | TRIPP LITE | unknown | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||||||||||
|
N022-01K-YW
Tripp Lite
|
$223.5900 | Yes | Active | TRIPP LITE | unknown | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||||||||||
|
N020-01K-BL
Tripp Lite
|
$248.8125 | Active | TRIPP LITE | unknown | WIRE AND CABLE |