Filter Your Search
1 - 10 of 288 results
|
HTD170N1200KOB
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 170 kA | 50 mA | 200 mA | 1.2 kV | 350 A | SCR | SINGLE WITH BUILT-IN DIODE | 250 µs | 2 V | 4.6 kA | 1.2 kV | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||
|
T16N1200COC
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 2 V | 16 kA | 15 mA | 200 mA | 120 mA | 1.2 kV | SCR | 100 µs | 400 V/us | 1.4 V | 500 A | 125 °C | -55 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||
|
T130N1200EOF
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.93 V | 130 kA | 30 mA | 200 mA | 150 mA | 1.2 kV | SCR | 180 µs | 1000 V/us | 1.4 V | 3.5 kA | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||
|
HTD45N1200KOB
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 45 kA | 20 mA | 120 mA | 1.2 kV | 100 A | SCR | SINGLE WITH BUILT-IN DIODE | 120 µs | 1.4 V | 1 kA | 1.2 kV | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||
|
HDT60N1200KOC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 60 kA | 20 mA | 120 mA | 1.2 kV | 120 A | SCR | SINGLE WITH BUILT-IN DIODE | 120 µs | 1.4 V | 1.4 kA | 1.2 kV | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | , | unknown | EAR99 | |||||||||||||||||
|
T12N1200UOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.8 V | 12 kA | 5 mA | 100 mA | 50 mA | 1.2 kV | SCR | 60 µs | 400 V/us | 2 V | 200 A | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||
|
T25N1200BOC
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 1.9 V | 25 kA | 15 mA | 200 mA | 120 mA | 1.2 kV | SCR | 100 µs | 400 V/us | 1.4 V | 640 A | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||
|
N1200CH40KOO
IXYS Corporation
|
Check for Price | Obsolete | 4850 kA | 1 A | 300 mA | 4 kV | 5.59 kA | SCR | SINGLE | 750 V/us | 3 V | 35.5 kA | 300 mA | 4 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
T12N1200UOB
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.8 V | 12 kA | 5 mA | 100 mA | 50 mA | 1.2 kV | SCR | 60 µs | 50 V/us | 2 V | 200 A | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||
|
N1200CH42JOO
IXYS Corporation
|
Check for Price | Obsolete | 4850 kA | 1 A | 300 mA | 4.2 kV | 5.59 kA | SCR | SINGLE | 500 V/us | 3 V | 35.5 kA | 300 mA | 4.2 kV | O-MEDB-N2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 |