Filter Your Search
1 - 10 of 26 results
|
IRKN135-16N
International Rectifier
|
Check for Price | No | No | Obsolete | 135 kA | 50 mA | 500 mA | 200 mA | 1.6 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 3.4 kA | 50 mA | 1.6 kV | R-PUFM-D3 | e0 | Not Qualified | UL APPROVED | 130 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
N1351VC420
IXYS Corporation
|
Check for Price | Obsolete | 300 mA | 4.2 kV | 2.641 kA | SCR | SINGLE | 4.2 kV | O-CXDB-X4 | Not Qualified | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||
|
IRKN135-12NPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mA | 1.2 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 50 mA | 1.2 kV | R-PUFM-D3 | Not Qualified | UL APPROVED | 130 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
IRKN135-14N
International Rectifier
|
Check for Price | No | No | Obsolete | 135 kA | 50 mA | 500 mA | 200 mA | 1.4 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 3.4 kA | 50 mA | 1.4 kV | R-PUFM-D3 | e0 | Not Qualified | UL APPROVED | 130 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
IRKN135-14
International Rectifier
|
Check for Price | No | No | Obsolete | 135 kA | 50 mA | 500 mA | 200 mA | 1.4 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 3.4 kA | 50 mA | 1.4 kV | R-PUFM-D3 | e0 | Not Qualified | UL APPROVED | 130 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
IRKN135-12
International Rectifier
|
Check for Price | No | No | Obsolete | 135 kA | 50 mA | 500 mA | 200 mA | 1.2 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 3.4 kA | 50 mA | 1.2 kV | R-PUFM-D3 | e0 | Not Qualified | UL APPROVED | 130 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
IRKN135-10
International Rectifier
|
Check for Price | No | No | Obsolete | 135 kA | 50 mA | 500 mA | 200 mA | 1 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 3.4 kA | 50 mA | 1 kV | R-PUFM-X5 | e0 | Not Qualified | 130 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | 5 | |||||
|
IRKN135-14PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mA | 1.4 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 50 mA | 1.4 kV | R-PUFM-D3 | Not Qualified | UL APPROVED | 130 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
IRKN135-16PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mA | 1.6 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 50 mA | 1.6 kV | R-PUFM-D3 | Not Qualified | UL APPROVED | 130 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
IRKN135-10PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mA | 1 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 50 mA | 1 kV | R-PUFM-X5 | Not Qualified | 130 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-X5 | compliant | EAR99 | 8541.30.00.80 | 5 |