Filter Your Search
1 - 10 of 76 results
|
N1600CH08
IXYS Corporation
|
Check for Price | Obsolete | 4090 kA | 1 A | 300 mA | 800 V | 6.4213 kA | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 64 kA | 200 mA | 800 V | O-CEDB-N2 | Not Qualified | 125 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||
|
N1600CH06JOO
IXYS Corporation
|
Check for Price | Obsolete | 6840 kA | 200 mA | 1 A | 300 mA | 600 V | 6.4213 kA | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 64 kA | 200 mA | 600 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N1600CH02HOO
IXYS Corporation
|
Check for Price | Obsolete | 6840 kA | 200 mA | 1 A | 300 mA | 200 V | 6.4213 kA | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 64 kA | 200 mA | 200 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N1600CH10LOO
IXYS Corporation
|
Check for Price | Obsolete | 6840 kA | 200 mA | 1 A | 300 mA | 1 kV | 6.4213 kA | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 64 kA | 200 mA | 1 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N1600CH08HOO
IXYS UK Westcode
|
Check for Price | Obsolete | 6840 kA | 200 mA | 1 A | 300 mA | 800 V | 6.4213 kA | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 64 kA | 200 mA | 800 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
T16N1600COC
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 2 V | 16 kA | 15 mA | 200 mA | 120 mA | 1.6 kV | SCR | 100 µs | 400 V/us | 1.4 V | 500 A | 125 °C | -55 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||
|
N1600CH08GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 6840 kA | 200 mA | 1 A | 300 mA | 800 V | 6.4213 kA | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 64 kA | 200 mA | 800 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N1600CH08GOO
IXYS Corporation
|
Check for Price | Obsolete | 6840 kA | 200 mA | 1 A | 300 mA | 800 V | 6.4213 kA | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 64 kA | 200 mA | 800 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N1600CH02JOO
IXYS Corporation
|
Check for Price | Obsolete | 6840 kA | 200 mA | 1 A | 300 mA | 200 V | 6.4213 kA | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 64 kA | 200 mA | 200 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N1600CH02LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 6840 kA | 200 mA | 1 A | 300 mA | 200 V | 6.4213 kA | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 64 kA | 200 mA | 200 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 |