Filter Your Search
1 - 10 of 2,423 results
|
DAN217UMTL
ROHM Semiconductor
|
$0.0398 | Yes | Active | 100 mA | 1.2 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | R-PDSO-F3 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-85, 3 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||
|
DAN217UMFHTL
ROHM Semiconductor
|
$0.0524 | Yes | Active | 100 mA | 1.2 V | 4 ns | SILICON | RECTIFIER DIODE | YES | 80 V | GENERAL PURPOSE | 4 A | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||||||||||||||||
|
DAN217T146
ROHM Semiconductor
|
$0.0859 | Yes | Yes | Active | 100 mA | 1.2 V | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 80 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | GULL WING | AXIAL | ROHM CO LTD | SC-59, 3 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | SC-59 | 3 | ||||||||||||
|
DAN217UT106
ROHM Semiconductor
|
$0.1149 | Yes | Yes | Not Recommended | 100 mA | 1.2 V | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 80 V | 2 | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | GULL WING | AXIAL | ROHM CO LTD | SC-70, 3 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | SC-70 | 3 | |||||||||||||
|
DAN217WMTL
ROHM Semiconductor
|
$0.1160 | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | 1 | 70 V | R-PDSO-F3 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-89, SOT-416FL, 3 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||
|
VS-1N2135A
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 60 A | 1.3 V | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | POWER | 900 A | 1 | O-MUPM-D1 | e3 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||||||
|
VS-1N2133A
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 60 A | 1.3 V | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | LOW LEAKAGE CURRENT | POWER | 900 A | 1 | O-MUPM-D1 | e3 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
VS-1N2130RA
Vishay Intertechnologies
|
$5.8296 | Yes | Active | 60 A | 1.3 V | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | LOW LEAKAGE CURRENT | POWER | 900 A | 1 | O-MUPM-D1 | e3 | DO-203AB | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||||||
|
VS-1N2130A
Vishay Intertechnologies
|
$5.8399 | Yes | Active | 60 A | 1.3 V | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | LOW LEAKAGE CURRENT | POWER | 900 A | 1 | O-MUPM-D1 | e3 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
N210-007-GY
Tripp Lite
|
$5.8620 | Yes | Active | TRIPP LITE | unknown | CABLE ASSEMBLY |