Filter Your Search
1 - 1 of 1 results
|
N24C64UDTG
onsemi
|
Check for Price | Yes | Active | 65.536 kbit | 1 | 64KX1 | 2.5 V | 1 MHz | EEPROM | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 4 ms | R-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | GULL WING | 500 µm | DUAL | 900 µm | 2.3 mm | 2 mm | ONSEMI | 493-01 | compliant | EAR99 | 8542.32.00.51 | 2016-07-01 | onsemi |