Filter Your Search
1 - 10 of 122 results
|
N25Q00AA13GSF40G
Micron Technology Inc
|
$8.5856 | Yes | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 200 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOIC | SOP, SOP16,.41 | 16 | compliant | EAR99 | 8542.32.00.51 | Micron | ||
|
N25Q00AA11GSF40G
Micron Technology Inc
|
$15.1442 | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 | Micron | |||||||||
|
N25Q00AA43G12A0E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | LBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.3 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | LBGA, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
N25Q00AA33G12A0F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | LBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.3 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | LBGA, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
N25Q00AA13GSFA0F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
N25Q00AA23GSFH0E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
N25Q00AA13GSFH0E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
N25Q00AA73G1240E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | LBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.3 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | LBGA, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
N25Q00AA43GSF40E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
N25Q00AA33G1240E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3 V | 108 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | LBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.3 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | LBGA, | compliant | EAR99 | 8542.32.00.51 |