Filter Your Search
1 - 2 of 2 results
|
N25Q128A11BSF40F
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 16000000 | 16.7772 M | SERIAL | SPI | 10 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUMONYX | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
N25Q128A11BSF40F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 108 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 10 µA | 20 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | 16 | Micron |