Filter Your Search
1 - 10 of 228 results
|
N260CH15GOO
IXYS Corporation
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 1.5 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 5.7 kA | 60 mA | 1.5 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N260CH34JOO
IXYS UK Westcode
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 3.4 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 5.7 kA | 60 mA | 3.4 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N260CH20KOO
IXYS Corporation
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 2 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 5.7 kA | 60 mA | 2 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N260CH20KOO
IXYS UK Westcode
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 2 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 5.7 kA | 60 mA | 2 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N260CH02HOO
IXYS Corporation
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 200 V | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 5.7 kA | 60 mA | 200 V | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N260CH08
IXYS UK Westcode
|
Check for Price | Obsolete | 219 kA | 60 mA | 1 A | 300 mA | 800 V | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 5.7 kA | 60 mA | 800 V | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||
|
N260CH08
IXYS Corporation
|
Check for Price | Obsolete | 219 kA | 60 mA | 1 A | 300 mA | 800 V | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 5.7 kA | 60 mA | 800 V | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N260CH32
IXYS Corporation
|
Check for Price | Obsolete | 219 kA | 60 mA | 1 A | 300 mA | 3.2 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 5.7 kA | 60 mA | 3.2 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N260CH18HOO
IXYS UK Westcode
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 1.8 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 5.7 kA | 60 mA | 1.8 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | ||||
|
N260CH36JOO
IXYS UK Westcode
|
Check for Price | Obsolete | 1140 kA | 60 mA | 1 A | 300 mA | 3.6 kV | 973.4 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 5.7 kA | 60 mA | 3.6 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 |