Filter Your Search
1 - 10 of 1,186 results
|
1N4148W-7-F
SPC Multicomp
|
$0.0129 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOD-123, 2 PIN | unknown | |||||||||||||||||||
|
1N4148W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0136 | Yes | Active | 150 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
1N4148W
SPC Multicomp
|
$0.0152 | Yes | Yes | Active | 150 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | 2 | ||||||||||||||||||
|
1N4148
DC Components Co Ltd
|
$0.0157 | Contact Manufacturer | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DC COMPONENTS CO LTD | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
1N4148W-AQ
Diotec Semiconductor AG
|
$0.0172 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 75 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123F, 2 PIN | compliant | |||||||||||||
|
1N4148WS
Continental Device India Ltd
|
$0.0175 | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-F2 | TS 16949 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
1N4148W
Continental Device India Ltd
|
$0.0180 | Yes | Active | 150 mA | 1.2 V | 4 ns | 1 µA | 400 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-G2 | IATF 16949 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | SOD-123GW, 2 PIN | compliant | EAR99 | ||||||||||||||||||
|
1N4148WS-AQ
Diotec Semiconductor AG
|
$0.0181 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 350 mA | 1 | 75 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2018-10-08 | Diotec | ||||||||||
|
1N4148WT
Continental Device India Ltd
|
$0.0190 | Yes | Active | 125 mA | 1.25 V | 4 ns | 1 µA | 150 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-F2 | TS-16949 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CONTINENTAL DEVICE INDIA LTD | SOD-523FL, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N4148
Diotec Semiconductor AG
|
$0.0199 | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -50 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2 | Diotec | DO-35 |