Filter Your Search
1 - 10 of 27 results
|
N4747BABDAA10M0
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 0.01 % | 1 kHz | 0.05 PPM/FIRST YEAR | 1 kΩ | 12 V | SINE | 4 V | NO | 0.005 ppm | 1.5 W | 1.589 V | 12V | -155 dBc/Hz | 125 mA | 12.6 V | 11.4 V | 4 W | 3 Minute | 70 °C | -20 °C | MIL-STD-202G; MIL-HDBK-217 | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.07mm x 27.18mm x 19.4mm | BLILEY TECHNOLOGIES INC | unknown | Sine | ||
|
N4747BAADAA13M0
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 13 MHz | 0.01 % | 1 kHz | 1 kΩ | 12 V | SINE | 4 V | NO | 0.005 ppm | 1.589 V | 12V | 12.6 V | 11.4 V | 3 Minute | 50 °C | MIL-STD-202G; MIL-HDBK-217 | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.07mm x 27.18mm x 19.4mm | BLILEY TECHNOLOGIES INC | unknown | Sine | ||||||||
|
N4747BAADAA5M0
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 5 MHz | 0.01 % | 1 kHz | 1 kΩ | 12 V | SINE | 4 V | NO | 0.005 ppm | 1.589 V | 12V | 12.6 V | 11.4 V | 3 Minute | 50 °C | MIL-STD-202G; MIL-HDBK-217 | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.07mm x 27.18mm x 19.4mm | BLILEY TECHNOLOGIES INC | unknown | Sine | ||||||||
|
N4747BABAAA5M0
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 5 MHz | 0.001 % | 1 kHz | 1 kΩ | 12 V | SINE | 4 V | NO | 0.005 ppm | 1.589 V | 12V | 12.6 V | 11.4 V | 3 Minute | 70 °C | -20 °C | MIL-STD-202G; MIL-HDBK-217 | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.07mm x 27.18mm x 19.4mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||
|
N4747BACDAA10M0
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 0.01 % | 1 kHz | 0.05 PPM/FIRST YEAR | 1 kΩ | 12 V | SINE | 4 V | NO | 0.005 ppm | 1.5 W | 1.589 V | 12V | -155 dBc/Hz | 125 mA | 12.6 V | 11.4 V | 4 W | 3 Minute | 85 °C | -40 °C | MIL-STD-202G; MIL-HDBK-217 | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.07mm x 27.18mm x 19.4mm | BLILEY TECHNOLOGIES INC | unknown | Sine | ||
|
N4747BAAAAA10M0
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 0.001 % | 1 kHz | 0.05 PPM/FIRST YEAR | 1 kΩ | 12 V | SINE | 4 V | NO | 0.005 ppm | 1.5 W | 1.589 V | 12V | -155 dBc/Hz | 125 mA | 12.6 V | 11.4 V | 4 W | 3 Minute | 50 °C | MIL-STD-202G; MIL-HDBK-217 | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.07mm x 27.18mm x 19.4mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||
|
N4747BABCAA5M0
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 5 MHz | 0.003 % | 1 kHz | 1 kΩ | 12 V | SINE | 4 V | NO | 0.005 ppm | 1.589 V | 12V | 12.6 V | 11.4 V | 3 Minute | 70 °C | -20 °C | MIL-STD-202G; MIL-HDBK-217 | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.07mm x 27.18mm x 19.4mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||
|
N4747BABCAA13M0
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 13 MHz | 0.003 % | 1 kHz | 1 kΩ | 12 V | SINE | 4 V | NO | 0.005 ppm | 1.589 V | 12V | 12.6 V | 11.4 V | 3 Minute | 70 °C | -20 °C | MIL-STD-202G; MIL-HDBK-217 | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.07mm x 27.18mm x 19.4mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||
|
N4747BACDAA5M0
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 5 MHz | 0.01 % | 1 kHz | 1 kΩ | 12 V | SINE | 4 V | NO | 0.005 ppm | 1.589 V | 12V | 12.6 V | 11.4 V | 3 Minute | 85 °C | -40 °C | MIL-STD-202G; MIL-HDBK-217 | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.07mm x 27.18mm x 19.4mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||
|
N4747BABAAA10M0
Bliley Technologies Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 0.001 % | 1 kHz | 0.05 PPM/FIRST YEAR | 1 kΩ | 12 V | SINE | 4 V | NO | 0.005 ppm | 1.5 W | 1.589 V | 12V | -155 dBc/Hz | 125 mA | 12.6 V | 11.4 V | 4 W | 3 Minute | 70 °C | -20 °C | MIL-STD-202G; MIL-HDBK-217 | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.07mm x 27.18mm x 19.4mm | BLILEY TECHNOLOGIES INC | unknown | Sine |