Filter Your Search
1 - 10 of 494 results
|
HDT250N600KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 250 kA | 50 mA | 200 mA | 600 V | 410 A | SCR | SINGLE WITH BUILT-IN DIODE | 250 µs | 2 V | 7 kA | 600 V | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | , | unknown | EAR99 | ||||||||||||||||||
|
N600DH04KOO
IXYS UK Westcode
|
Check for Price | Transferred | 1.41 V | 3030 kA | 100 mA | 1 A | 300 mA | 400 V | SCR | 750 V/us | 3 V | 29.6 kA | 125 °C | -40 °C | NO | WESTCODE SEMICONDUCTORS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
N600CH10HOO
IXYS UK Westcode
|
Check for Price | Obsolete | 3030 kA | 100 mA | 1 A | 300 mA | 1 kV | 2.826 kA | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 29.6 kA | 100 mA | 1 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
T350N600
Baneasa SA
|
Check for Price | Obsolete | SCR | O-MUPM-H3 | Not Qualified | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | BANEASA S A | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
N600DH08
IXYS Corporation
|
Check for Price | Transferred | 1.41 V | 3030 kA | 100 mA | 1 A | 300 mA | 800 V | SCR | 200 V/us | 3 V | 29.6 kA | 125 °C | -40 °C | NO | IXYS CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
HDT265N600KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 265 kA | 30 mA | 150 mA | 600 V | 450 A | SCR | SINGLE WITH BUILT-IN DIODE | 200 µs | 1.4 V | 5.5 kA | 600 V | 140 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | , | unknown | EAR99 | ||||||||||||||||||
|
T10N600UOB
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | 2.4 V | 12.7 kA | 2 mA | 60 mA | 20 mA | 600 V | SCR | 50 V/us | 2 V | 140 A | 125 °C | -40 °C | NO | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||||
|
HTD95N600KOC
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 95 kA | 30 mA | 120 mA | 600 V | 150 A | SCR | SINGLE WITH BUILT-IN DIODE | 200 µs | 1.4 V | 1.7 kA | 600 V | 140 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | , | unknown | EAR99 | ||||||||||||||||||
|
HTD60N600KOF
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 60 kA | 20 mA | 120 mA | 600 V | 120 A | SCR | SINGLE WITH BUILT-IN DIODE | 120 µs | 1.4 V | 1.4 kA | 600 V | 125 °C | ISOLATED | G-GR | A-K-AK | 1 | HIND RECTIFIERS LTD | , | unknown | EAR99 | ||||||||||||||||||
|
N600CH06GOO
IXYS Corporation
|
Check for Price | Obsolete | 3030 kA | 100 mA | 1 A | 300 mA | 600 V | 2.826 kA | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 29.6 kA | 100 mA | 600 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 |