Filter Your Search
1 - 6 of 6 results
|
N74F219AD-T
NXP Semiconductors
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 8 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
N74F219AD
YAGEO Corporation
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 8 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
N74F219AD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 4 | 16X4 | 5 V | 10.5 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
N74F219AD
Philips Semiconductors
|
Check for Price | No | Transferred | 4 | 16X4 | 5 V | 8 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
N74F219AD-T
YAGEO Corporation
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 10 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
N74F219AD
NXP Semiconductors
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 8 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16 | 16 | unknown | EAR99 | 8542.32.00.41 |