Filter Your Search
1 - 10 of 38 results
|
N82S123ANB
Philips Semiconductors
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 96 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||
|
N82S123F
NXP Semiconductors
|
Check for Price | Obsolete | 256 bit | 8 | 32X8 | 5 V | 50 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 96 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | ||||||
|
N82S123AA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 32 | 32 words | 96 µA | TTL | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
N82S123D
Philips Semiconductors
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 50 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 96 µA | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
N82S123AD
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 32 | 32 words | 96 µA | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
N82S123A
NXP Semiconductors
|
Check for Price | Obsolete | 256 bit | 8 | 32X8 | 5 V | 50 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | S-PQCC-N20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | NXP SEMICONDUCTORS | QCCN, | unknown | EAR99 | 8542.32.00.71 | QLCC | 20 | |||||||||
|
N82S123AD
NXP Semiconductors
|
Check for Price | Obsolete | 256 bit | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 96 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.71 | |||||
|
N82S123AN
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 32 | 32 words | 96 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
N82S123NB
NXP Semiconductors
|
Check for Price | No | Obsolete | 256 bit | 8 | 32X8 | 5 V | 50 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 96 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||
|
N82S123AN-B
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 32X8 | 5 V | 25 ns | OTP ROM | 32 | 32 words | 96 µA | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 |