Filter Your Search
1 - 1 of 1 results
|
NACE220M50V8X6.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 50 V | 120 mA | 20 % | 3333 | 9.05 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 |