Filter Your Search
1 - 2 of 2 results
|
NACE330M100V10X10.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 100 V | 190 mA | 20 % | 4141 | 5.03 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.10 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | ||||
|
NACE330M100V10X10.5TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 33 µF | 100 V | 190 mA | 20 % | 4141 | 5.03 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACE | 33 µA | NACE | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 10.5 mm | 11 mm | 10.3 mm | NIC COMPONENTS CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 |