Filter Your Search
1 - 1 of 1 results
|
NACE331M25V8X10.5TR13F
NIC Components Corp
|
$0.1581 | Yes | Yes | Obsolete | 330 µF | 25 V | 310 mA | 20 % | 3333 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82.5 µA | 0.16 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 |