Filter Your Search
1 - 2 of 2 results
|
NACE470M35V6.3X6.3TR13F
NIC Components Corp
|
$51.0283 | Yes | Yes | Obsolete | 47 µF | 35 V | 70 mA | 20 % | 2626 | 4.24 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 6.3 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | ||||
|
NACE470M35V6.3X6.3TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 47 µF | 35 V | 70 mA | 20 % | 2626 | 4.24 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACE | 16.45 µA | NACE | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 6.3 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | CAN | unknown | EAR99 | 8532.22.00.20 |