Filter Your Search
1 - 2 of 2 results
|
NACE470M4V4X5.5TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 47 µF | 4 V | 34 mA | 20 % | 1717 | 12.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACE | 3 µA | NACE | 0.35 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 5.5 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | CAN | unknown | EAR99 | 8532.22.00.20 | |||
|
NACE470M4V4X5.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 4 V | 34 mA | 20 % | 1717 | 12.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.35 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 5.5 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 |