Filter Your Search
1 - 1 of 1 results
|
NACK470M6.3V5X6.1TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 6.3 V | 120 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 6.1 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | , 2121 | compliant | EAR99 | 8532.22.00.20 |