Filter Your Search
1 - 1 of 1 results
|
NACK471M35V12.5X14TR15F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 470 µF | 35 V | 825 mA | 20 % | 5252 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164.5 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 12.5 mm | 14 mm | 13.2 mm | 13.2 mm | NIC COMPONENTS CORP | , 5252 | compliant | EAR99 | 8532.22.00.20 |