Filter Your Search
1 - 1 of 1 results
|
NACY221M25V8X10.5TR13F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 25 V | 600 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.16 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 10.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 |