Filter Your Search
1 - 8 of 8 results
|
NAND512R3A0CZA6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.05 mm | 11 mm | 9 mm | STMICROELECTRONICS | BGA | TFBGA, | 63 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
NAND512R3A0CZA6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.05 mm | 11 mm | 9 mm | STMICROELECTRONICS | BGA | TFBGA, | 63 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
NAND512R3A0CZA6T
STMicroelectronics
|
Check for Price | No | Transferred | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.05 mm | 11 mm | 9 mm | STMICROELECTRONICS | BGA | TFBGA, | 63 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
NAND512R3A0CZA6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.05 mm | 11 mm | 9 mm | NUMONYX | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NAND512R3A0CZA6
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 15 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.05 mm | 11 mm | 9 mm | NUMONYX | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NAND512R3A0CZA6E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.05 mm | 11 mm | 9 mm | NUMONYX | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NAND512R3A0CZA6T
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 15 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.05 mm | 11 mm | 9 mm | NUMONYX | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NAND512R3A0CZA6
STMicroelectronics
|
Check for Price | No | Transferred | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.05 mm | 11 mm | 9 mm | STMICROELECTRONICS | BGA | TFBGA, | 63 | compliant | EAR99 | 8542.32.00.51 |