Filter Your Search
1 - 10 of 250 results
|
NAND512W3A2AZB6F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 3 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B55 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 55 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 55 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NAND512W3A2BZA6
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 3 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.05 mm | 11 mm | 9 mm | NUMONYX | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
NAND512W3A2CV1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64MX8 | 3 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | STMICROELECTRONICS | SOIC | VSSOP, | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NAND512W3A2AZB6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 16K | 64MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 4K | 64000000 | 67.1089 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B55 | Not Qualified | 85 °C | -40 °C | 260 | NOT SPECIFIED | 55 | PLASTIC/EPOXY | TFBGA | BGA55,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | TFBGA, BGA55,8X12,32 | 55 | compliant | EAR99 | 8542.32.00.51 | |||||
|
NAND512W3A2AZA6
STMicroelectronics
|
Check for Price | No | Transferred | 536.8709 Mbit | 8 | 16K | 64MX8 | 3 V | 35 ns | FLASH | YES | NO | 1 | 4K | 64000000 | 67.1089 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.05 mm | 11 mm | 9 mm | STMICROELECTRONICS | BGA | TFBGA, BGA63,10X12,32 | 63 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
NAND512W3A2CZB1
STMicroelectronics
|
Check for Price | No | Transferred | 536.8709 Mbit | 8 | 64MX8 | 3 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PBGA-B55 | Not Qualified | e0 | 70 °C | 55 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | STMICROELECTRONICS | BGA | TFBGA, | 55 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NAND512W3A2DN6F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 536.8709 Mbit | 8 | 16K | 64MX8 | 3 V | 12 µs | FLASH | YES | NO | 1 | 4K | 64000000 | 67.1089 M | ASYNCHRONOUS | 512 words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NAND512W3A2BZA6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 3 V | 12 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.05 mm | 11 mm | 9 mm | NUMONYX | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
NAND512W3A2DZA1F
STMicroelectronics
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64MX8 | 3 V | 12 µs | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | STMICROELECTRONICS | BGA | BGA, | 63 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
NAND512W3A2AZB6E
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 3 V | 35 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B55 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 55 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, | 55 | unknown | EAR99 | 8542.32.00.51 |