Filter Your Search
1 - 1 of 1 results
|
NAZJ821M16V10X10.5NLBF
NIC Components Corp
|
Check for Price | Yes | Active | 820 µF | 16 V | 637.5 mA | 20 % | 4141 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 131.2 µA | 0.16 | e6 | 105 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |