Filter Your Search
1 - 1 of 1 results
|
NAZT471M16V8X10.5NBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 360 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.2 µA | 0.22 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 |