Filter Your Search
1 - 1 of 1 results
|
NAZT680M50V8X10.5NBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 50 V | 140 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 34 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 Inch | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10.5 mm | 8.3 mm | 8.3 mm | NIC COMPONENTS CORP | , 3333 | compliant | EAR99 |