Filter Your Search
1 - 1 of 1 results
|
NBJA106M010CBSC0723
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | NBJ | NBJ(A) | e3 | MIL-PRF-55365 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.29.00.40 |