Filter Your Search
1 - 10 of 2,601 results
|
NCD222D3KVY5PD
NIC Components Corp
|
Check for Price | Obsolete | 2.2 nF | 3 kV | 0.0227 % | Y5P | 0.0227 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | 9.5 mm | WIRE | 19 mm | 14 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||
|
NCD222D2KVZ5VCTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.2 nF | 2 kV | 0.02 % | Z5V | 0.02 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | 10 °C | 2 | DISK PACKAGE | Radial | TR | NO | Tin (Sn) | WIRE | 8 mm | 8 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||
|
NCD222K5KVY5PK.375LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 2.2 nF | 5 kV | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Box; Tape | NO | 9.5 mm | WIRE | 25 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||
|
NCD222K5KVY5PCTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.2 nF | 5 kV | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | TR | NO | Tin (Sn) | WIRE | 20 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||
|
NCD222J10KVY5PKF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 10 kV | 5 % | Y5P | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) | WIRE | 24 mm | 24 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||
|
NCD222D10KVY5PCTBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 10 kV | 0.02 % | Y5P | 0.02 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | WIRE | 24 mm | 24 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||
|
NCD222C2KVZ5VK
NIC Components Corp
|
Check for Price | Obsolete | 2.2 nF | 2 kV | 0.0114 % | Z5V | 0.0114 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | 10 °C | 2 | Radial | Bulk | NO | 6.35 mm | WIRE | 13 mm | 8 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||
|
NCD222J2KVY5PJ
NIC Components Corp
|
Check for Price | Obsolete | 2.2 nF | 2 kV | 5 % | Y5P | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | 9.5 mm | WIRE | 17 mm | 12 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||
|
NCD222M10KVY5PK
NIC Components Corp
|
Check for Price | Obsolete | 2.2 nF | 10 kV | 20 % | Y5P | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | 9.5 mm | WIRE | 27 mm | 22 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||
|
NCD222J3KVY5PE
NIC Components Corp
|
Check for Price | Obsolete | 2.2 nF | 3 kV | 5 % | Y5P | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | 9.5 mm | WIRE | 19 mm | 14 mm | NIC COMPONENTS CORP | , | compliant | EAR99 |