Filter Your Search
1 - 10 of 17 results
|
NCD473M1KVZ5UF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Bulk | NO | 6.35 mm | WIRE | 27 mm | 24 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||
|
NCD473M1KVZ5U
NIC Components Corp
|
Check for Price | Obsolete | 47 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DISK PACKAGE | NO | TIN LEAD | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.23.00.60 | ||||||||
|
NCD473M1KVZ5UD.395LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 47 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | NO | 10 mm | WIRE | 29 mm | 24 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||
|
NCD473M1KVZ5UJ.295LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 47 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | NO | 7.5 mm | WIRE | 29 mm | 24 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||
|
NCD473M1KVZ5UK.395LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 47 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | NO | 10 mm | WIRE | 29 mm | 24 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||
|
NCD473M1KVZ5UK.295LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 47 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | NO | 7.5 mm | WIRE | 29 mm | 24 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||
|
NCD473M1KVZ5UK.395LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 47 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | NO | 10 mm | WIRE | 29 mm | 24 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||
|
NCD473M1KVZ5UD.295LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 47 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | Ammo Pack; Tape | NO | 7.5 mm | WIRE | 29 mm | 24 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||
|
NCD473M1KVZ5UJ.295LSTRF
NIC Components Corp
|
Check for Price | Yes | Active | 47 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | NO | 7.5 mm | WIRE | 29 mm | 24 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||
|
NCD473M1KVZ5UTRF
NIC Components Corp
|
Check for Price | Yes | Active | 47 nF | 1 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -55/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 27 mm | 24 mm | NIC COMPONENTS CORP | , | compliant | EAR99 |