Filter Your Search
1 - 4 of 4 results
|
NCP1230P100G
onsemi
|
$0.8890 | Yes | Obsolete | 13 V | 18 V | 8.4 V | 500 mA | NO | SINGLE | 110 kHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T7 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | PDIP-7 (PDIP-8 LESS PIN 7) | DIP-7 | 7 | 626B | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NCP1230P100
onsemi
|
$1.0340 | No | Obsolete | 13 V | 8.4 V | 500 mA | NO | SINGLE | 110 kHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T7 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | PLASTIC, DIP-7 | 7 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
NCP1230P100
Rochester Electronics LLC
|
Check for Price | No | Active | 13 V | 8.4 V | 500 mA | NO | SINGLE | 110 kHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T7 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-7 | 7 | unknown | |||||||||
|
NCP1230P100G
Rochester Electronics LLC
|
Check for Price | No | Active | 13 V | 18 V | 8.4 V | 500 mA | NO | SINGLE | 110 kHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T7 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8/7 | 8 | unknown |