Filter Your Search
1 - 3 of 3 results
|
NCP612SQ18T1G
onsemi
|
$0.2442 | Yes | Yes | Obsolete | 6 V | 2.8 V | 1.8 V | 420 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6 V | 0.0096 % | 0.0792 % | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 150 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SOT-353 | LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
NCP612SQ18T1
onsemi
|
$51.1516 | No | Obsolete | 6 V | 2.8 V | 1.8 V | 420 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6 V | 0.0096 % | 0.0792 % | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PDSO-G5 | e0 | Not Qualified | 150 °C | 85 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SOT-353 | MINIATURE, SC-88A, SOT-353, SC-70, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
NCP612SQ18T1
Rochester Electronics LLC
|
Check for Price | Active | 6 V | 2.8 V | 1.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.872 V | 1.728 V | CMOS | R-PDSO-G5 | e0 | COMMERCIAL | 150 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | MINIATURE, SC-88A, SOT-353, SC-70, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Standard Drop |