Filter Your Search
1 - 10 of 99 results
|
WNCR164-16RJI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 16 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 16 Ω | ISOLATED | 4 | 70 °C | 16 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER | WRAPAROUND | 450 µm | 1.6 mm | 3.2 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | |||||||
|
WNCR164-270RJI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 270 Ω | 5 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | ISOLATED | 50 V | 125 °C | -55 °C | Chip | 8 | TR | 450 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | |||||||||||||||
|
WNCR164-33RJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Not Recommended | 33 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 33 Ω | ISOLATED | 4 | 70 °C | 33 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.2 mm | WELWYN COMPONENTS LTD | SMT, 0613 | unknown | EAR99 | |||
|
WNCR164-560KJI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 560 kΩ | 5 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | ISOLATED | 50 V | 125 °C | -55 °C | Chip | 8 | TR | 450 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | |||||||||||||||
|
WNCR164-1M0JI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 1 MΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER | WRAPAROUND | 450 µm | 1.6 mm | 3.2 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | |||||||
|
WNCR164-12RJI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 12 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 12 Ω | ISOLATED | 4 | 70 °C | 12 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER | WRAPAROUND | 450 µm | 1.6 mm | 3.2 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | |||||||
|
WNCR164-100RJI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 100 Ω | 5 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | ISOLATED | 50 V | 125 °C | -55 °C | Chip | 8 | TR | 450 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | |||||||||||||||
|
WNCR164-1K5JI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 1.5 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 1.5 kΩ | ISOLATED | 4 | 70 °C | 1.5 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER | WRAPAROUND | 450 µm | 1.6 mm | 3.2 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | |||||||
|
WNCR164-4K7JI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 4.7 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 4.7 kΩ | ISOLATED | 4 | 70 °C | 4.7 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER | WRAPAROUND | 450 µm | 1.6 mm | 3.2 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | ||||||||
|
WNCR164-82RJI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 82 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 82 Ω | ISOLATED | 4 | 70 °C | 82 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER | WRAPAROUND | 450 µm | 1.6 mm | 3.2 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 |