Filter Your Search
1 - 10 of 24 results
|
NE48F512-300
LSI Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 512 | 64KX8 | 5 V | 300 ns | FLASH | 100 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | NO | 10 | 100 Write/Erase Cycles | 1 | 128 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 400 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||
|
NE48F010-300
LSI Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 1K | 128KX8 | 5 V | 300 ns | FLASH | 100 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | NO | 10 | 100 Write/Erase Cycles | 1 | 128 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 400 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||
|
NE48F010K-250
LSI Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 1K | 128KX8 | 5 V | 250 ns | FLASH | 1000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | NO | 10 | 1000 Write/Erase Cycles | 1 | 128 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 400 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||
|
NE48F010K250/B
LSI Corporation
|
Check for Price | Obsolete | SEEQ TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||
|
NE48F512K200/B
LSI Corporation
|
Check for Price | Obsolete | SEEQ TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
NE48F512-250/B
LSI Corporation
|
Check for Price | Obsolete | SEEQ TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||
|
NE48F010-200
LSI Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 1K | 128KX8 | 5 V | 200 ns | FLASH | 100 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | NO | 10 | 100 Write/Erase Cycles | 1 | 128 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 400 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||
|
NE48F512K-250
LSI Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 512 | 64KX8 | 5 V | 250 ns | FLASH | 1000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | NO | 10 | 1000 Write/Erase Cycles | 1 | 128 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 400 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||
|
NE48F512-300/B
LSI Corporation
|
Check for Price | Obsolete | SEEQ TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||
|
NE48F512K-300
LSI Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 512 | 64KX8 | 5 V | 300 ns | FLASH | 1000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | NO | 10 | 1000 Write/Erase Cycles | 1 | 128 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 400 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 |