Filter Your Search
1 - 2 of 2 results
|
NESW146AT
Nichia Corporation
|
Check for Price | Yes | Active | WHITE | 30 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 1200.0 mcd | IATF 16949 | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | e4 | 110 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | RECTANGULAR | SILVER | 1.245 mm | 700 µm | 1.65 mm | NICHIA CORP | unknown | 8541.40.20.00 | |||
|
NESW146AT-G20CD1000/1200/1440
Nichia Corporation
|
Check for Price | Yes | Active | WHITE | 30 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 1360.0 mcd | IATF 16949 | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | 1 cd | SINGLE COLOR LED | 110 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | RECTANGULAR | 1.245 mm | 700 µm | 1.65 mm | NICHIA CORP | unknown |