Filter Your Search
1 - 10 of 370 results
|
PFNF.150.2
Schurter Electronic Components
|
$0.3204 | Yes | Active | 30 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 6 V | e4 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 700 µm | 3.4 mm | 1.8 mm | SCHURTER AG | CHIP | compliant | SCHURTER | SMT | |||||||
|
NF15AA0250LHY
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 25 Ω | 15 % | 4.1 W | NTC THERMISTOR | NF15 | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 200 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | AVX CORP | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
NF15AA0120LHL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 12 Ω | 15 % | 4.1 W | NTC THERMISTOR | NF15 | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 200 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | AVX CORP | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
NF15AA0809L1N
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 8 Ω | 4.1 W | NTC THERMISTOR | NF15 | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 200 °C | -40 °C | 2 | DISK PACKAGE | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8533.40.80.70 | |||||||||||||
|
NF15AA0509LHY
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 5 Ω | 15 % | 4.1 W | NTC THERMISTOR | NF15 | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 200 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | AVX CORP | , | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
NF15AA0159LHL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 Ω | 15 % | 4.1 W | NTC THERMISTOR | NF15 | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 200 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | AVX CORP | , | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
NF15AA0139M
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.3 Ω | 20 % | 4.1 W | NTC THERMISTOR | NF15 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 200 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
NF15AA0509XHL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 5 Ω | 25 % | 4.1 W | NTC THERMISTOR | NF15 | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 200 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | AVX CORP | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
NF15AA0159XHB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 Ω | 4.1 W | NTC THERMISTOR | NF15 | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 200 °C | -40 °C | 2 | DISK PACKAGE | Matte Tin (Sn) | WIRE | AVX CORP | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||
|
NF15AA0400XHY
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 40 Ω | 25 % | 4.1 W | NTC THERMISTOR | NF15 | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e3 | 200 °C | -40 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | AVX CORP | , | compliant | EAR99 | 8533.40.80.70 |