Filter Your Search
1 - 2 of 2 results
|
NFR25H0006801JA100
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 6.8 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | ||
|
NFR25H0006801JA100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.8 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant |