Filter Your Search
1 - 10 of 35 results
|
HM2P08PNK344GFLF
Amphenol Communications Solutions
|
$10.0300 | Yes | Active | 175 | 7 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | 125 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
NK3471UM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 7.5 mm | NK(63V) | -40 °C | 105 °C | XIAMEN WANMING ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 18 mm | ALUMINUM | 40 mm | 20 % | 2 | Radial | NON-POLARIZED | 20 % | 63 V | NK(63V) | ||||||||||||||||||||||||||||||||||||||||||
|
NK34D13192
Winchester Interconnect
|
Check for Price | Active | 68 | 2 | 3.175 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 4.505 inch | 0.58 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
NK34D14192
Winchester Interconnect
|
Check for Price | Active | 68 | 2 | 3.175 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 4.505 inch | 0.71 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
HM2P08PNK344GLLF
Amphenol Communications Solutions
|
Check for Price | Active | 175 | 7 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
NK3471MM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 7.5 mm | NK(35V) | -40 °C | 105 °C | XIAMEN WANMING ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 16 mm | ALUMINUM | 26 mm | 20 % | 2 | Radial | NON-POLARIZED | 20 % | 35 V | NK(35V) | ||||||||||||||||||||||||||||||||||||||||||
|
NK3471GM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 mm | NK(25V) | -40 °C | 105 °C | XIAMEN WANMING ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM | 25 mm | 20 % | 2 | Radial | NON-POLARIZED | 20 % | 25 V | NK(25V) | ||||||||||||||||||||||||||||||||||||||||||
|
NK34E11192
Winchester Interconnect
|
Check for Price | Active | 68 | 2 | 3.9624 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.421 inch | 0.545 inch | 5.59 inch | 0.19 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
NK34A11192
Winchester Interconnect
|
Check for Price | Active | 68 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.319 inch | 0.545 inch | 3.634 inch | 0.19 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
NK34E12192
Winchester Interconnect
|
Check for Price | Active | 68 | 2 | 3.9624 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 5.59 inch | 0.485 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 |