Filter Your Search
1 - 1 of 1 results
|
NLV74HCT541ADWRG
onsemi
|
$0.6571 | Yes | Obsolete | 5 V | 32 ns | 32 ns | 1 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | e3 | 3 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | 751D-05 | compliant | 8542.39.00.01 | onsemi |