Filter Your Search
1 - 4 of 4 results
|
NM27C010V90
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-32 | compliant | |||||||
|
NM27C010V90
Texas Instruments
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC32,.5X.6 | unknown | QFJ | 32 | EAR99 | 8542.32.00.71 | |||
|
NM27C010V90
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, LCC-32 | unknown | QFJ | 32 | EAR99 | 8542.32.00.71 | ||
|
NM27C010V90X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, | unknown | QFJ | 32 | EAR99 | 8542.32.00.71 |