Filter Your Search
1 - 8 of 8 results
|
NM93C46EM8
Texas Instruments
|
Check for Price | No | Transferred | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM93C46EM8X
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, PLASTIC, SO-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM93C46EM8X
Texas Instruments
|
Check for Price | Transferred | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS | 40 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
NM93C46EM8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-8 | compliant | |||||||
|
NM93C46EM8
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
NM93C46EM8
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NM93C46EM8X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | 40 YEARS OF DATA RETENTION | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NM93C46EM8X
National Semiconductor Corporation
|
Check for Price | Transferred | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | MICROWIRE BUS INTERFACE; AUTOMATIC WRITE; DATA RETENTION = 40 YEARS | 40 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-8 | unknown |