Filter Your Search
1 - 1 of 1 results
|
NMC-H2220X7R225K250TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.2 µF | 250 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3 mm | 5.7 mm | 5 mm | NIC COMPONENTS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 |