Filter Your Search
1 - 1 of 1 results
|
NMC-L0402NPO6R8C50TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6.8 pF | 50 V | 3.6765 % | 0402 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |