Filter Your Search
1 - 10 of 12 results
|
NMC0805NPO182J50TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 1.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | |||||||||
|
NMC0805NPO182J50TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0805NPO182J50TRPLP3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0805NPO182J50TRP3K7C3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | |||||||
|
NMC0805NPO182J50TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 1.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | NMC(NPO)-OLD | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
NMC0805NPO182J50TRPLP3K7C3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | |||||||
|
NMC0805NPO182J50TRP7C3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | |||||||
|
NMC0805NPO182J50TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 1.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | NMC(NPO)-OLD | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
NMC0805NPO182J50TRP3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0805NPO182J50TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 1.8 nF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper | YES | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 |