Filter Your Search
1 - 1 of 1 results
|
NMC0805NPO330J100TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 33 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |