Filter Your Search
1 - 10 of 12 results
|
NMC1206NPO121J100TRPLP3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 120 pF | 100 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC1206NPO121J100TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 120 pF | 100 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC1206NPO121J100TRPLP3K7C3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 120 pF | 100 V | 5 % | 1206 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | NMC(NPO) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | |||||||||
|
NMC1206NPO121J100TRP3K7C3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 120 pF | 100 V | 5 % | 1206 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | NMC(NPO) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | |||||||||
|
NMC1206NPO121J100TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 120 pF | 100 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | NMC(NPO)-OLD | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
NMC1206NPO121J100TRP7C3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 120 pF | 100 V | 5 % | 1206 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | NMC(NPO) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | |||||||||
|
NMC1206NPO121J100TRPLP7C3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 120 pF | 100 V | 5 % | 1206 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | NMC(NPO) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | |||||||||
|
NMC1206NPO121J100TRP3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 120 pF | 100 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC1206NPO121J100TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 120 pF | 100 V | 5 % | 1206 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | NMC(NPO)-OLD | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | |||||||||||
|
NMC1206NPO121J100TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 120 pF | 100 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |